
Number
Total (€ 2.49 / piece)
€ 2.49
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M8
- Cross section (max.): 25 mm²
Technical specifications
- The number of mounting holes 1
- Packaging type
Package
- Product type
Crimp cable lug
- max. cross section
25 mm²
- Thread size
M8
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
104R8
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Features
tin-plated
- Type
104R8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1899318 Klauke 104R8 104R8 Crimp cable lug tin-plated 180 ° M8 25 mm² 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1899318 Klauke 104R8 104R8 Crimp cable lug tin-plated 180 ° M8 25 mm² 1 pc(s) Package































