
Number
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
14-day return policy included
Highlights & Details
Tubular cable lug assortment
- Hole Ø: 8 mm
- Cross section (max.): 16 mm²
Our service for you
Technical specifications
- Max. voltage rating: 3 kV
- Max. temperature rating: 150 °C
- Product type
Crimp cable lug
- max. cross section
16 mm²
- Thread size
M8
- Hole Ø
8 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- AWG max.
5
- Manufacturer part #
TC-12885896
- Industrial packaging
No
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Type
TC-12885896
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3221474 TRU COMPONENTS TC-12885896 Crimp cable lug 180 ° M8 16 mm² Hole Ø: 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3221474 TRU COMPONENTS TC-12885896 Crimp cable lug 180 ° M8 16 mm² Hole Ø: 8 mm 1 pc(s)
Description
Scope of delivery
- -









































