
Number
Minimum order quantity: 5
Total (€ 0.67 / piece)
€ 3.35
incl. VAT
14-day return policy included
Highlights & Details
Klauke 95R6 95R6 Crimp cable lug + peephole 180 ° M6 6 mm² Hole Ø: 6.5 mm 1 pc(s)
- 6 mm²
Technical specifications
- Product type
Crimp cable lug
- max. cross section
6 mm²
- Thread size
M6
- Hole Ø
6.5 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
95R6
- RoHS-compliant
Yes
- Features
+ peephole
- Type
95R6
- Material (details)
Cu, tin-plated surface
- Type
With inspection hole, for fine-stranded conductors
- Cross section
6 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 734553 Klauke 95R6 95R6 Crimp cable lug + peephole 180 ° M6 6 mm² Hole Ø: 6.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734553 Klauke 95R6 95R6 Crimp cable lug + peephole 180 ° M6 6 mm² Hole Ø: 6.5 mm 1 pc(s)































