
Number
Total (€ 0.57 / piece)
€ 0.57
incl. VAT
14-day return policy included
Highlights & Details
Tubular cable lug assortment
- Hole Ø: 6 mm
- Cross section (max.): 6 mm²
Our service for you
Technical specifications
- Max. voltage rating: 3 kV
- Max. temperature rating: 150 °C
- Product type
Crimp cable lug
- max. cross section
6 mm²
- Thread size
M6
- Hole Ø
6 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- AWG max.
9
- Manufacturer part #
TC-12885868
- Industrial packaging
No
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Type
TC-12885868
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3221467 TRU COMPONENTS TC-12885868 Crimp cable lug 180 ° M6 6 mm² Hole Ø: 6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3221467 TRU COMPONENTS TC-12885868 Crimp cable lug 180 ° M6 6 mm² Hole Ø: 6 mm 1 pc(s)
Description
Scope of delivery
- -









































