
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Pipe CABLE LUG M12
- Cross section (max.): 95 mm²
Our service for you
Technical specifications
- No. of mounting holes 1
- Product type
Crimp cable lug
- max. cross section
95 mm²
- Thread size
M12
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
108R12
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Type
108R12
Documents & Downloads
Datasheet
Datasheet 2145224 Klauke 108R12 Crimp cable lug 180 ° M12 95 mm² 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2145224 Klauke 108R12 Crimp cable lug 180 ° M12 95 mm² 1 pc(s)




























