
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
Tubular cable lug assortment
- Hole Ø: 12 mm
- Cross section (max.): 50 mm²
Our service for you
Technical specifications
- Wire guide: AWG 1-0
- Max. voltage rating: 3 kV
- Max. temperature rating: 150 °C
- Product type
Crimp cable lug
- max. cross section
50 mm²
- Thread size
M12
- Hole Ø
12 mm
- Connection angle
180°
- Contact material
Copper silver plated
- Content
1 pc(s)
- Manufacturer part #
TC-12885880
- Industrial packaging
No
- Insulation type
Not insulated
- RoHS-compliant
Yes
- Type
TC-12885880
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3221470 TRU COMPONENTS TC-12885880 Crimp cable lug 180 ° M12 50 mm² Hole Ø: 12 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3221470 TRU COMPONENTS TC-12885880 Crimp cable lug 180 ° M12 50 mm² Hole Ø: 12 mm 1 pc(s)
Description
Scope of delivery
- -






























