
Highlights & Details
Pin-type cable connector uninsulated
- Pin length: 10 mm
- Pin diameter: 1.9 mm
Our service for you
Technical specifications
- Dimensions: (D2 x L x L1) 1.9 x 17 x 10 mm
- Product type
Pin terminal
- Min. cross section
0.50 mm²
- max. cross section
1 mm²
- Pin length
10 mm
- Pin Ø
1.9 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Contact material
Cathode copper, tin plated
- Support sleeve
No
- Manufacturer part #
3740L
- Type
3740L
- Content
1 pc(s)
- Dim
(D2 x L x L1) 1.9 x 17 x 10 mm
- Temperature range
- +125 °C
- RoHS-compliant
Yes
- Dimensions
(D2 x L x L1) 1.9 x 17 x 10 mm
- Cross-section range
0.50 - 1 mm²
- Material (details)
Tinned electrolytic copper
- Crimp area (max.)
1 mm²
- Cross section
0.5 - 1 mm²
- Connection
-
- Standards
DIN 46230/ UL-No. E235797
Documents & Downloads
Datasheet
Datasheet 730359 Vogt Verbindungstechnik 3740L Pin terminal 0.50 mm² 1 mm² Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 730359 Vogt Verbindungstechnik 3740L Pin terminal 0.50 mm² 1 mm² Not insulated Metal 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 61.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























