
Highlights & Details
Pin-type cable connector, insulated
- Pin length: 10 mm
- Pin diameter: 2.7 mm
Our service for you
Technical specifications
- Product type
Pin terminal
- Min. cross section
4 mm²
- max. cross section
6 mm²
- Pin length
10 mm
- Pin Ø
2.7 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Contact material
Cathode copper, tin plated
- Insulation material
PVC
- Support sleeve
No
- Manufacturer part #
3749
- Type
3749
- Content
1 pc(s)
- Temperature range
- 125 °C
- RoHS-compliant
Yes
- Cross-section range
4 - 6 mm²
- Insulation
PVC
- Material (details)
Pin: Tinned electrolytic copper (E-CU)
- Crimp area (max.)
6 mm²
- Cross section
4 - 6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737075 Vogt Verbindungstechnik 3749 Pin terminal 4 mm² 6 mm² Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737075 Vogt Verbindungstechnik 3749 Pin terminal 4 mm² 6 mm² Partially insulated Yellow 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 58.43€ 58.13*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























