
Highlights & Details
Flat receptacle - 3831 V Ms SN 6.3x0.8/1
- Tin
- 6.30 mm x 0.80 mm
- 0.50 mm² - 1 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.30 mm
- Factory colour
Tin
- Connector thickness
0.80 mm
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
500 pc(s)
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
3831v.67
- Cross-section range
0.50 - 1 mm²
- Size
6.30 x 0.80 mm
- Type
3831 V Ms sn 6.3x0.8/1
Documents & Downloads
Datasheet
Datasheet 3193203 Vogt Verbindungstechnik 3831v.67 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Not insula
User & Safety Instructions
User & Safety Instructions 3193203 Vogt Verbindungstechnik 3831v.67 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Not insula


























