
Number (Package size 500 pc(s))
Total (€ 0.16 / piece)
€ 79.99
incl. VAT
Only 2 Set(s) available
Highlights & Details
Female spade connectors - 3835 pcs. Non-6.3x0.8/6
- Nickel
- 6.30 mm x 0.80 mm
- 4 mm² - 6 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.30 mm
- Factory colour
Nickel
- Connector thickness
0.80 mm
- Insulation type
Not insulated
- Connection angle
180°
- Contact material
Steel nickel plated
- Content
500 pc(s)
- max. cross section
6 mm²
- Min. cross section
4 mm²
- Manufacturer part #
3835.95
- Cross-section range
4 - 6 mm²
- Size
6.30 x 0.80 mm
- Type
3835 St ni 6.3x0.8/6
Documents & Downloads
Datasheet
Datasheet 3193201 Vogt Verbindungstechnik 3835.95 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Not insulat
User & Safety Instructions
User & Safety Instructions 3193201 Vogt Verbindungstechnik 3835.95 Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Not insulat


























