• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 388041.67 Distributor terminal rivet fastening option Connector width: 6.30 mm Connector thickne

Image similar
Product type
Distributor terminal
Connector width
6.30 mm
Connector thickness
0.80 mm
Insulation type
Not insulated
Connection angle
95 °
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.25 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Brass
  • 6.30 mm x 0.80 mm
  • -

Our service for you

Technical specifications

Product type

Distributor terminal

Factory colour

Brass

Connector width

6.30 mm

Connector thickness

0.80 mm

Insulation type

Not insulated

Connection angle

95°

Contact material

Tin plated

Content

100 pc(s)

Manufacturer part #

388041.67

Type

388041.67

No. of 6.3 mm tabs

4

Pins

4

RoHS-compliant

Yes

Size

6.30 x 0.80 mm

Connection length

8 mm

Features

rivet fastening option

More interesting products

(*All information is plus legal VAT)