


Blade receptacle
6.3 mm
Blue
0.8 mm
Yes
Partially insulated
180°
Brass tin plated
1 pc(s)
2.50 mm²
1.50 mm²
16
14
3906h
PE
1.50 - 2.50 mm²
6.3 x 0.8 mm
+ heatshrink
-10 - +105 °C
3906h
HDPE
Tin-plated brass
6.3 x 0.8 mm
+150 °C
1.5 - 2.5 mm²
Datasheet 735842 Vogt Verbindungstechnik 3906h Blade receptacle + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Pa
€ 133.64€ 131.24*
The necessary accessories are required to use the article as described.