

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Blade terminal
Yellow
6.3 mm
0.8 mm
Yes
Partially insulated
180°
Brass tin plated
1 pc(s)
3912h
3912h
6 mm²
4 mm²
PE
4 - 6 mm²
Yes
6.3 x 0.8 mm
+ heatshrink
-10 - +105 °C
HDPE
Tin-plated brass
6.3 x 0.8 mm
+150 °C
4 - 6 mm²
12 - 10
Datasheet 735893 Vogt Verbindungstechnik 3912h Blade terminal + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Part
User & Safety Instructions 735893 Vogt Verbindungstechnik 3912h Blade terminal + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Part
€ 134.23*
The necessary accessories are required to use the article as described.