• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3917S Bullet receptacle 4 mm² 6 mm² Pin diameter: 5 mm Insulated Yellow 1 pc(s)

1/2
Image similar
Product type
Bullet receptacle
Min. cross section
4 mm²
max. cross section
6 mm²
Pin Ø
5 mm
Insulation type
Insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

546 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.21 / piece)
€ 0.24
-13 %
€ 0.21
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated round plug socket

Our service for you

Technical specifications

Product type

Bullet receptacle

Min. cross section

4 mm²

max. cross section

6 mm²

AWG max.

10

AWG (min.)

12

Pin Ø

5 mm

Insulation type

Insulated

Factory colour

Yellow

Contact material

Brass tin plated

Insulation material

PVC

Content

1 pc(s)

Support sleeve

No

Manufacturer part #

3917S

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Temperature range

+70 °C

Type

3917S

Material (details)

Brass, tin-plated

Cross section

4 - 6 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 736633 Vogt Verbindungstechnik 3917S Bullet receptacle 4 mm² 6 mm² Pin diameter: 5 mm Insulated Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736633 Vogt Verbindungstechnik 3917S Bullet receptacle 4 mm² 6 mm² Pin diameter: 5 mm Insulated Yellow 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.99€ 65.19*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)