• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3927f Stub connector flexible: 1-2.50 mm² fixed: 1-2.50 mm² 250 pc(s) Blue

Image similar
Product type
Stub connector
Cross section (flexible) (min.)
1 mm²
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (min.)
1 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 0.12 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Stub connector

Cross section (flexible) (min.)

1 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

1 mm²

Cross section (inflexible) (max.)

2.50 mm²

Factory colour

Blue

Nominal current

15 A

Nominal current - rounded value

15 A

Content

250 pc(s)

Manufacturer part #

3927f

18 - 14

Connection

Cut & Clip

Insulation material

Polyamide

Contact material

Brass tin plated

Nominal voltage

600 V

RoHS-compliant

Yes

Temperature range

+105 °C

Documents & Downloads

Datasheet

Datasheet 1628708 Vogt Verbindungstechnik 3927f Stub connector flexible: 1-2.50 mm² fixed: 1-2.50 mm² 250 pc(s) Blue

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)