• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3943pv Insulation sleeve Transparent 0.50 mm² 2.50 mm² 1 pc(s)

1/2
Image similar
Product type
Insulation sleeve
Min. cross section
0.50 mm²
max. cross section
2.50 mm²
Content
1 pc(s)
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15520 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.12 / piece)
€ 6.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulating sleeves for plug-in sleeves

Our service for you

Technical specifications

Product type

Insulation sleeve

Factory colour

Transparent

Min. cross section

0.50 mm²

max. cross section

2.50 mm²

Content

1 pc(s)

Manufacturer part #

3943pv

Material (details)

PVC

Compatible with

6.3 mm blade terminal receptacle

RoHS-compliant

Yes

Type

3943pv

Documents & Downloads

Datasheet

Datasheet 1226374 Vogt Verbindungstechnik 3943pv Insulation sleeve Transparent 0.50 mm² 2.50 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1226374 Vogt Verbindungstechnik 3943pv Insulation sleeve Transparent 0.50 mm² 2.50 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)