• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3966sh Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Blue 1 pc(

Product type
Blade receptacle
Connector width
6.3 mm
Insulation type
Insulated
Content
1 pc(s)
max. cross section
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.50 / piece)
€ 0.82
-39 %
€ 2.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female spade connector with fully insulated heat-shrink sleeve

  • 100% watertight

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Blade receptacle

Connector width

6.3 mm

Factory colour

Blue

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Insulated

Contact material

Brass tin plated

Content

1 pc(s)

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

AWG max.

16

AWG (min.)

14

Manufacturer part #

3966sh

Insulation material

PE

Cross-section range

1.50 - 2.50 mm²

Size

6.3 x 0.8 mm

Temperature range

-10 - +105 °C

Type

3966sh

Insulation

Plug-side HDPE for shrinking · (Cable side) rigid PA

Material (details)

Tin-plated brass

Type

6.3 x 0.8 mm

Shrink temperature

+150 °C

Cross section

1.5 - 2.5 mm²

Documents & Downloads

Datasheet

Datasheet 735994 Vogt Verbindungstechnik 3966sh Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm Insulated Blue 1 pc(

Description

Internally coated with self-adhesive. The stripped wires are simply inserted, crimped with a commercially available crimping tool and heated with a hot air blower until the adhesive runs out sideways. Resistant to petrol, oil, salt water, battery acid and cleaning agents.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.55€ 6.05*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)