
Highlights & Details
Vogt Verbindungstechnik 3970S Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 1 pc(s)
- Blue
- 6.3 mm x 0.8 mm
- 1.50 mm² - 2.50 mm²
Our service for you
Technical specifications
- Product type
Blade terminal
- Factory colour
Blue
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- Manufacturer part #
3970S
- Type
3970S
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Insulation material
PA 6.6
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Insulation
Full PA insulation
- Material (details)
Brass, tin-plated
- Type
6.3 x 0.8
- Type
connector
- Cross section
1.5 - 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 736974 Vogt Verbindungstechnik 3970S Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 1
User & Safety Instructions
User & Safety Instructions 736974 Vogt Verbindungstechnik 3970S Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Blue 1
Frequently Bought Together
(*All information is plus legal VAT)€ 3.90*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































