• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3972S Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow

1/2
Image similar
Product type
Blade terminal
Connector width
6.3 mm
Connector thickness
0.8 mm
Insulation type
Insulated
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

639 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€ 0.35
-17 %
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3972S Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow 1 pc(s)

  • Yellow
  • 6.3 mm x 0.8 mm
  • 4 mm² - 6 mm²

Our service for you

Technical specifications

Product type

Blade terminal

Factory colour

Yellow

Connector width

6.3 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

3972S

Type

3972S

max. cross section

6 mm²

Min. cross section

4 mm²

Insulation material

PA 6.6

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Size

6.3 x 0.8 mm

Insulation

Full PA insulation

Material (details)

Brass, tin-plated

Type

6.3 x 0.8

Type

connector

Cross section

4 - 6 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 736961 Vogt Verbindungstechnik 3972S Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Yellow

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.70€ 6.65*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)