• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 789.68 Contact pin Contact surface Tin plated 1 pc(s) (L x W) 11 mm x 1.5 mm

1/2
Image similar
Product type
Contact pin
Contact material
Brass
Content
1 pc(s)
Pin length (PCB)
2.5 mm
Connection
Soldering
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.14 / piece)
€ 4.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact pins

  • Content 1 pc(s)

Our service for you

Technical specifications

Connection

Soldering

Product type

Contact pin

Contact material

Brass

Content

1 pc(s)

Pin Ø

0.8 mm

Width

1.5 mm

Pin length (PCB)

2.5 mm

Length

11 mm

Dim

(L x W) 11 mm x 1.5 mm

Manufacturer part #

789.68

Contact surface

Tin plated

RoHS-compliant

Yes

Type

789.68

More interesting products

(*All information is plus legal VAT)