

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Outdoor smartphobe
Phone X23
GSM/2G
LTE/4G
Black
Octa Core
2 x
2.2 GHz
Ubuntu Touch
15.5 cm
6.1 inch
1560 x 720 Pixel
Full-HD+
48 MP
16 MP
6 GB
128 GB
microSD Karte (up to 1 TB)
Nano SIM
eSIM
Dual SIM
Yes
5.2
5000 mAh
Yes
MIL-STD-810H
NFC
IP68
IP68
MIL-STD-810H
80 mm
160.90 mm
12.2 mm
270 g
B (A - G)
10 W
30 W
with USB Power Delivery
User & Safety Instructions 3532960 Volla Phone X23 128 GB Black EEC B (A - G) 15.5 cm (6.1 inch) Outdoor smartphobe
The necessary accessories are required to use the article as described.