

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Smartphone
Volla Phone Quintus
5G
GSM/2G
LTE/4G
UMTS/3G
Black
8 x
2.6 GHz
Ubuntu
17.2 cm
6.78 inch
1080 x 2400 Pixel
50 MP
15.9 MP
8 GB
256 GB
Nano SIM
Dual SIM
Yes
5.2
LiPo
4600 mAh
Yes
120 Hz refresh rate
AMOLED
Fingerprint scanner
NFC
Yes
Yes
0.113 W/kg
74.7 mm
164.15 mm
8.75 mm
204.6
n.rel.
10 W
66 W
with USB Power Delivery
User & Safety Instructions 3532964 Volla Volla Phone Quintus 256 GB Black 17.2 cm (6.78 inch) Smartphone
The necessary accessories are required to use the article as described.