• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vollmer 43575 H0 Railway station Willingen

1/4
EAN:
Part number:
Item no:
Dispatches on Fri, 29 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Railway station Willingen

  • For creating lifelike stations
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Type

Railway station Willingen

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 317 x 160 x 69 mm

Length

317 mm

Width

160 mm

Height

69 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861660 Vollmer 43575 H0 Railway station Willingen

Description

We present this new form on the occasion of the 75-year anniversary of Vollmer in 2021. Construction of the original station in Willingen began in July 1913. However, the entire building was completely destroyed in 1945. Newly built it came into the years and was in the end not appropriate for a community that lives from tourism. After long negotiations, the site was acquired by the municipality and today's railway station was created, which now meets all requirements. The model is equipped with devices for example H0 ceiling light, Art. 6338 from Viessmann.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)