• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vollmer 47556 N Workshop with brick/half-timbered facade

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Workshop with brick/half-timbered facade

  • For creating industrial estate model scapes
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Type

Workshop with brick/half-timbered facade

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 58 x 39 x 30 mm

Length

58 mm

Width

39 mm

Height

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861663 Vollmer 47556 N Workshop with brick/half-timbered facade

Description

Timeless workshop building with brick/lattice facade made of polyplate composite material.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)