• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 11 351 H0 Goods shed

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 goods shed

  • For creating industrial estate model scapes
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Type

Goods shed

Age category

15 years and over

Type

Assembly kit

Features

Movable parts

Dim

(L x W x H) 230 x 95 x 90 mm

Length

230 mm

Width

95 mm

Height

90 mm

Description

The framed structure with tin roof. In addition ramps and ramps at road and track side. All gates are movable. Each of the parts are designed in a way so that from the two construction kits a large goods shed or a warehouse can be built. Dim.: 230 x 95 x 90 mm. There are versatile or various goods, which are transported and handled by the railways - heavy loads , light but voluminous goods, bulk materials, living animals etc..

Features

  • Auhagen kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)