• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vollmer 47575 N Goods shed

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N Goods shed

  • For creating lifelike stations
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Type

Goods shed

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 66 x 73 x 44 mm

Length

66 mm

Width

73 mm

Height

44 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3405953 Vollmer 47575 N Goods shed

Description

This small goods shed is Ideal for changing over and storing goods in a manageable quantity and fits excellently on a branch line. Dimensions: L 6.6 x B 7.3 x H 4.4 cm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)