• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT 18500 18500 Battery pack 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Li-Ion replacement battery type 18500

  • Round-cell rechargeable battery
  • 3.7 V terminal voltage
  • 1400 mAh capacity

Technical specifications

  • Diameter 18.5 mm
Product type

Battery pack

Compatible with

VOLTCRAFT

Weight

40 g

Width

18.5 mm

Length

53 mm

Type

18500

Compatible with (details)

IR1000-50CAM Thermometer

IR-1600 CAM

Documents & Downloads

Security datasheet

Security datasheet 1233684 VOLTCRAFT 18500 18500 Battery pack 1 pc(s)

Description

This text is machine translated.

Suitable additional or replacement battery.

Features

  • Round-cell rechargeable battery
  • 3.7 V terminal voltage
  • 1400 mAh capacity
  • Plug connection.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)