• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT 9 V / PP3 battery (rechargeable) NiMH 200 mAh 8.4 V 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltcraft Endurance NiMH 9 V block battery 200 mAh

  • Minimal self-dischargeReady to use immediatelyQuick charge capability.

Technical specifications

  • Temperature range -20 to +60 °C
Size

9V PP3

Product type

9 V / PP3 battery (rechargeable)

Technology

NiMH

Voltage

8.4 V

Capacity (mAh, Ah)

200 mAh

Width

25.5 mm

Height

48.5 mm

Depth

16 mm

Weight

40 g

Content

1 pc(s)

Alternative battery types

HR6F22

HR9V

HR22

6LR61

6LR21

6AM6

6LP3146

MN1604

A1604

E Block

LR22

522

6LF22

1604A

K9V

6R21

6R22

BA3090/U

6F22

PP3HP

006P

AM6F

6LF62

HP3

M1604

4022

BLOC

CLR6

KA9

ND65V

U9VL-J-P

PP3

Show more
Type

VC-12714060

Rechargeable

Yes

Dim

(W x H x D) 25.5 x 48.5 x 16 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 2542812 VOLTCRAFT 9 V / PP3 battery (rechargeable) NiMH 200 mAh 8.4 V 1 pc(s)

Description

The Voltcraft Endurance battery combines the efficiency and environmental friendliness of a battery and the low self-discharge and storage capacity of a battery. This means that the battery still has 85% of its original capacity after one year of storage. Thus, it is always ready for use over a longer period of time and does not have to be charged first. This increases the service life of the rechargeable battery. Thanks to the high power and quick charging capability, the Endurance also enables continuous use under the harshest conditions. The immediate readiness for use after the purchase is also a big advantage. This is because the battery is pre-charged and can be used immediately. In the long run, the Endurance is not only cheaper for you, but also protects the environment.

This text is machine translated.

Features

  • Minimal self-discharge
  • Is delivered pre-loaded
  • Long shelf life
  • Approximately 85 % of the original capacity is still available after 1 year of storage
  • Fast charging
  • Recyclable
  • High charge and discharge cycles
  • High performance and efficiency

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.