
Highlights & Details
AM-72x72/15V Analogue {MMC Meter
- 72 x 72 mm
- 0 - 15 V AC
Technical specifications
- Internal resistance: 334 Ω
- Product type
Analogue rack-mount meter
- Reading type
AC current
- Reading range (min.)
0 V
- Reading range (max.)
15 V
- Dim
(L x W x H) 72 x 72 x 72 mm
- Recess width
68 mm
- Instrument type
Moving coil
- Recess height
68 mm
- Temperature range
-25 - +55 °C
- Type
AM-72x72/15V
- Recess depth
49.5 mm
- Electrical connection
Screw terminals
- Weight
103 g
- Factory colour
Black
White
- Content
1 pc(s)
- Reading category
CAT III
- Width
72 mm
- Height
72 mm
- Length
72 mm
- Frame width
72 mm
Manufacturer's standards (no certificate)
- Assembly dimensions
68 mm x 68 mm
- Accuracy class
1.5
- Type
DS
- Reading range
15 V
- Reading category
CAT III
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 103518 VOLTCRAFT AM-72x72/15V AM-72x72/15V AM-72x72/15V Analogue {MMC Meter 15 V Moving coil
Conformity certificate
Conformity certificate 103518 VOLTCRAFT AM-72x72/15V AM-72x72/15V AM-72x72/15V Analogue {MMC Meter 15 V Moving coil
Warranty Terms
Warranty Terms 103518 VOLTCRAFT AM-72x72/15V AM-72x72/15V AM-72x72/15V Analogue {MMC Meter 15 V Moving coil
Description
Features
- Permanent magnet moving coil meter
- AC scale
- Rear clamp attachment.
Scope of delivery
- Mounting clamps
- Data sheet.

































