
Highlights & Details
Automotive Digital Multimeter AT-200
- CAT III 250 V
- Car measurement ranges for dwell angle and motor speed
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0.01 nF -100 µF
- Frequency reading range
1 mHz - 10 MHz
- Temperature
-20 to +760 ºC °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
Average
- Frequency range
50 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
146 mm
- Width
66 mm
- Weight
220 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
AT-200
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 66 mm x 146 mm
- Calibration service
5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
- Temperature reading range (max.)
+760 °C
- Temperature reading range (min.)
-20 °C
- Features
Vehicle testing
- Basic accuracy
0.5 %
- Displays
4000 counts
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1237782 VOLTCRAFT AT-200 Handheld multimeter Calibrated to (ISO standards) Digital Vehicle testing CAT III 600 V Display (counts
User & Safety Instructions
User & Safety Instructions 1237782 VOLTCRAFT AT-200 Handheld multimeter Calibrated to (ISO standards) Digital Vehicle testing CAT III 600 V Display (counts
Information
Information 1237782 VOLTCRAFT AT-200 Handheld multimeter Calibrated to (ISO standards) Digital Vehicle testing CAT III 600 V Display (counts
Information 1237782 VOLTCRAFT AT-200 Handheld multimeter Calibrated to (ISO standards) Digital Vehicle testing CAT III 600 V Display (counts
Conformity certificate
Conformity certificate 1237782 VOLTCRAFT AT-200 Handheld multimeter Calibrated to (ISO standards) Digital Vehicle testing CAT III 600 V Display (counts
Warranty Terms
Warranty Terms 1237782 VOLTCRAFT AT-200 Handheld multimeter Calibrated to (ISO standards) Digital Vehicle testing CAT III 600 V Display (counts
Description
With its extra functions, the AT-200 robust multimeter is ideal for working on motor vehicle circuits. In addition to the standard measurement functions, you can use an inductive pick-up to measure the speed of engines, with or without the distributor, or check the dwell angle. Additionally with temperature measurement.
Compact and robust
The removable housing protection frame is the measuring device can also tough applications. The rubberised frame makes the measuring device is also very handy. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
Features
- Direct/alternating voltage
- Direct/alternating current
- Frequency
- Duty cycle
- Resistance
- Passage
- Capacity
- Relative value
- Data Hold
- For 2 - 10 cylinder motors.
Scope of delivery
- 1 set of measurement leads
- 2 alligator clamps
- K-type thermo-sensor
- Inductive recording tachometer
- Rubber protective frame
- 1 battery (9 V pack)
- Instructions for use.
Hints
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









