
Highlights & Details
Battery charging station Charge Manager 2016, incl. Conrad energy Endurance batteries
- Incl. Conrad energy Endurance batteries 4 x AAA, 8x AA
- Auto switch off based on sensitive peak, cell temperature (delta T), and battery voltage (delta U)
- 5 different battery maintenance programs
- Up to 2 A charging current per slot
- Also suitable for NiZn batteries
Technical specifications
- Charging current: 500, 1000, 1500 or 2000 mA, for NiZn and 9 V Block automatically
- NiMH/NiCd discharge current: 150, 300, 450, 600 mA; NiZn 200, 400, 600 mA, 9 V Block 20 mA automatically
- Matching rechargeable battery
NiCd
NiMH
NiZn
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
C
D
9V PP3
- Charging slots
6
- AAA
4
- AA
4
- Size C
4
- Size D
4
- 9 V
2
- Operating voltage
100 - 240 V
12 V / DC
- Max. charging current per slot
2000 mA
- 9 V battery charging current
32 mA
- Charger features
Faulty battery detection
Battery recognition
Battery refresher/regenerator
Automatic battery test
Individual slot monitoring
Discharger function
Trickle charging
Graphic display
Powered by in-car outlet (12 V)
Selectable charging current
Show more
- Average charging time for 9 V/150 mAh batteries
290 Min.
- Charging time for AAs
65 Min.
- Rechargeables included
incl. rechargeable batteries
- Width
176 mm
- Height
56 mm
- Depth
206 mm
- Dim
(W x H x D) 176 x 56 x 206 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1517076 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
User & Safety Instructions
User & Safety Instructions 1517076 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
User & Safety Instructions 1517076 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
User & Safety Instructions 1517076 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
User & Safety Instructions 1517076 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
Conformity certificate
Conformity certificate 1517076 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
Conformity certificate 1517076 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
Security datasheet
Security datasheet 1517076 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
Security datasheet 1517076 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
Warranty Terms
Warranty Terms 1517076 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
Download
Download 1517076 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
Download 1517076 VOLTCRAFT Charge Manager CM2016 Charger for cylindrical cells NiCd, NiMH, NiZn AAA , AA , C, D, 9V PP3
Description
The Charge Manager 2016 is the perfect combination of charger and diagnostics station. Enables simultaneous charging of 8 AA, AAA, C or D and two 9V batteries. There are five battery-care programs are available, Charge, discharge, check, cycle and enable a long life and high efficiency of the batteries. The auto-refresh and auto-revive function enable reconditioning older batteries, overcoming the memory effect, bringing rechargeables back to their maximum C-rating. True capacitance measurement makes it easy to identify or select weak batteries. NiMH/NICD rechargeable batteries, the Charge Manager 2016 four selectable charge/discharge currents. Auto-mode matches charging current with battery capacity. The charging process automatically when nizn batteries and there are three discharge currents for selection. The newly implemented pulse charging enables charging/discharging using different currents. Both, charging and discharging are regulated by a microcontroller, independent of the battery status. Thanks to the ease of use the settings are done in no time at all and via the 4-line blue illuminated LCD shows all values are clearly can be read. The device automatically switches into power-save mode after completing charging and care routines. The charger continues to monitor battery status, automatically going into trickle charge mode, if necessary. You can use the Charge Manager 2016 also has a car cigarette lighter adapter (not included). The device features a built-in memory that stores all settings for about a week off mains. Via the USB-connection you can use our free software for Download provided the charging/discharging curves and data to a PC evaluate, archive, or print it out.
The Conrad energy Endurance battery combines the efficiency and environmental friendliness of a rechargeable battery and low self-discharge and storage capacity of a battery. This means that the battery after a year still at 85% of its original capacity. As such, it is always ready for use over a longer period of time and don't have to be loaded. This increases the life of the battery. Thanks to the high-performance and quick charge capability allows the endurance also a continuous use under hardest conditions. Also the immediate readiness for use after the purchase is a big advantage. This is necessary because the battery is precharged and immediately before it can be used. In the long term, the endurance is not only cheaper for you, but also protects the environment.
Features
- Five battery-care programs (Charge, discharge, check, cycle and activate)
- Auto switch off based on sensitive peak, cell temperature (delta T), and battery voltage (delta U)
- Automatic trickle charge
- Individual slot monitoring
- Defective battery detection
- Mechanical reverse polarity protection
- Refresh/discharge function for older batteries
- Automatic battery recognition
- Backup memory (up to a week)
- Auto-selects charging currents
- Simple 3 button operation
- Large, blue illuminated 4-line LC-Display
- USB interface for data read-out
- Clear cover can be removed
Scope of delivery
- Charge Manager
- 4 Endurance AAA batteries 800 mAh
- 8 Endurance AA rechargeable batteries 2600 mAh
- Power supply unit
- Clear cover
- User manual
What kind of Universal Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































