• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT CPPS-320-84 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.02 - 84 0.01 - 10 A 320 W USB remot

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CPPS-160 Programmable Bench Power Supply Unit

  • 1 xOutputs
  • 0.02 V DC- 84 V DC
  • 0.01 A- 10 A
  • Power 320 W
  • Synchronised
  • USB interface
  • Memory for 3 output routines
  • Sense port

Our service for you

Technical specifications

Type

CPPS-320-84

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

320 W

Technology

SMPSU

Interfaces

USB

Features

remote controlled

programmable

Autoranger

Dim

(L x W x H) 250 x 200 x 90 mm

ISO standards

Input voltage

230 V AC

115 V AC

Weight

2.5 kg

Connections

4 mm safety sockets.

Output

PG jack socket

Output voltage (max.)

84 V DC

Output voltage (min.)

0.02 V DC

Max. output current

10 A

Output current (min.)

0.01 A

Mains supply

IEC 320 C14

Mains control


<10 mV

Type

Synchronised

Width

200 mm

Height

90 mm

Length

250 mm

Residual ripple


< 80 mVpp

Max. temperature

40 °C

Min. temperature

0 °C

Output rating

160 W

Input voltage

90 - 264 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453610 VOLTCRAFT CPPS-320-84 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.02 - 84 0.01 - 10 A 320 W USB remot

Warranty Terms

Warranty Terms 2453610 VOLTCRAFT CPPS-320-84 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.02 - 84 0.01 - 10 A 320 W USB remot

Description

Programmable bench power supply unit with adjustable output settings. Allows setting voltage and current based on Ohm's law (Power = Voltage x Current) up to 160 W. The 160 W power limit enables a wide range of output voltage/current settings. Means either maximum voltage at limited current, or maximum current at limited voltage. The PSU also comes with a memory for the three most frequently used voltage and current settings. USB port and included software enable the simulation of a wide rance of sources and operating scenarios.

Features

  • Remote control via USB, external voltage sources and external potentiometers
  • Sense port
  • Backlit keypad
  • Voltage/current rough and fine adjustment knobs
  • Load display
  • Safety sockets
  • Wave or ramp output - output waveform can be selected via keypad or interface
  • Constant voltage (CV)
  • Constant current (CC)
  • 3 operating modes: standard, preset and remotely controlled (via USB/ext in)
  • USB control: auto-executes a maximum of 20 saved data sets with different time settings and up to 999 cycles
  • Selectable over and undervoltage protection
  • Sense function suppressing output voltage loss.

Scope of delivery

  • Power cables
  • USB cable
  • Remote control jack
  • Software CD
  • User manual.

What kind of Bench power supply units are you looking for?