1/2
Tachometer
± 0,05 % + 1 digit
0.1
5 - 50 cm
(W x H) 58 mm x 160 mm
ISO standards
151 g
LCD
99999 U/min
2 U/min
2 - 99999 U/min
3 suitable calibration values in the measuring range of the respective device
58 mm
160 mm
DT-10L
Certified by EU Garan
User & Safety Instructions 2453496 VOLTCRAFT DT-10L-ISO Tachometer Calibrated to (ISO standards) 2 - 99999 U/min
Warranty Terms 2453496 VOLTCRAFT DT-10L-ISO Tachometer Calibrated to (ISO standards) 2 - 99999 U/min
The necessary accessories are required to use the article as described.