• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT FIT-100 Electrical tester Calibrated to (DAkkS standards)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Electrical tester

DAkkS standards

Reading category

CAT III 600 V

Dim

(L x W x H) 51 x 71 x 210 mm

Weight

340 g

IP40

Display type

Digital (LCD)

Width

71 mm

Height

210 mm

Length

51 mm

Test procedure

manual

Voltage supply

Battery

Type

FIT-100

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3062166 VOLTCRAFT FIT-100 Electrical tester Calibrated to (DAkkS standards)

User & Safety Instructions

User & Safety Instructions 3062166 VOLTCRAFT FIT-100 Electrical tester Calibrated to (DAkkS standards)

User & Safety Instructions 3062166 VOLTCRAFT FIT-100 Electrical tester Calibrated to (DAkkS standards)

Warranty Terms

Warranty Terms 3062166 VOLTCRAFT FIT-100 Electrical tester Calibrated to (DAkkS standards)