• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT FSP 1235 No. of outputs 1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fixed-voltage-Switchable power supply FSP 1235

  • Output voltage. 12 VDC
  • Output current max. 35 A
  • High efficiency
  • Low weight

Our service for you

Technical specifications

Type

FSP 1235

Product type
No. of outputs

1 x

Dim

Manufacturer's standards (no certificate)

Type

Switch Mode

525 W

Output rating

525 W

Output voltage

11 - 15 V DC

Output current (details)

35 A

Input voltage

230 V/AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511163 VOLTCRAFT FSP 1235 No. of outputs 1

Circuit diagramm

Circuit diagramm 511163 VOLTCRAFT FSP 1235 No. of outputs 1

Conformity certificate

Conformity certificate 511163 VOLTCRAFT FSP 1235 No. of outputs 1

Warranty Terms

Warranty Terms 511163 VOLTCRAFT FSP 1235 No. of outputs 1

Description

If you’re looking for the most up-to-date switched-mode power supply technology at a great price, then the primary-switched FSP 1235 switched-mode power supply from Voltcraft® is right for you! The device features a high degree of efficiency, is light weight and short-circuit proof. The power supply has a temperature-controlled fan. Design features include a robust sheet-steel casing, 4 mm output sockets and additional screw connection terminals and an LED power indicator. The output voltage is adjusted with a potentiometer on the bottom. All these features make the device an ideal power supply for the most diverse applications in the laboratory, school, training, service and much more.

Scope of delivery

  • User manual
  • Power cable not included in delivery

What kind of Bench power supply units are you looking for?