• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Industrial tester set

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT industrial measuring instrument set

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

  • Duty cycle 10 Hz – 2 kHz (10 % – 90 %), diode test 3 V
Voltage reading range DC (min.)

0.001 mV

Product type

Industrial tester set

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

10 mΩ - 60 MΩ

Reading range - capacity

100 pF - 60 mF

Frequency reading range

0,001 Hz - 60 MHz

Temperature

-40 °C - 1000 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.03 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 100 kHz

Interfaces

Bluetooth®

Power supply (details)

3x AAA battery

Height

200 mm

Width

91 mm

Length

43 mm

Weight

430

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Current reading

AC/DC

Type

VC-12884330+VC-8466760-Set

Display

Digital

Display (counts)

60000

Dim

(L x W x H) 43 x 91 x 200 mm

Temperature reading range (max.)

1000 °C

Temperature reading range (min.)

-40 °C

Reading frequency

3 Hz

Features

Data logger

Interfaces

2x AAA

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124656 VOLTCRAFT Industrial tester set

Description

The VOLTCRAFT measuring instrument set has been specially designed for the measurement requirements in industry. High-precision handheld multimeter with a wide range of readings plus the option to log onto your smartphone via APP. A two-pole voltage tester with rotary field testing and a clamp-on ammeter for currents up to 400A (AC and DC) provide the user with a powerful measuring instrument package. The measurement technology is stowed away safely in the VOLTCRAFT measurement device bag, which also provides for a comfortable transport to the application place.

VOLTCRAFT VC891 Digital Multimeter (2576866)
The top model of the VC-800 series provides impressive functions for craftsmen, for technicians in the industry and for laboratory applications of the same.

AC/DC CLIP-ON AMMETER VC-523 (1693352)
Quick and easy reading of DC and AC current of up to 400A Unlike with multimeters, no circuit interruption required. Ideal for electric enclosures and high amperages in automotive electrical systems.

VC 65 (1377526) Two-pole voltage tester
The 2-pole voltage tester can be used to measure and display direct and alternating voltages in an electrical low-voltage circuit. The product also has an acoustic and visual circuit indicator as well as a resistance measurement and an RCD test function. Power is supplied by two batteries of type AAA/Micro included in the delivery.

VOLTCRAFT VC-6000 measuring device bag (2203070)
The expensive measuring and testing equipment should remain well protected even when driving on rough terrain or when transporting on the construction site? Thanks to the flexibly designed inner pockets of the practical and in a sturdy black carry bag VC-6000 by VOLTCRAFT, the sensitive devices remain on the spot and thus reach their destination without harm. In the interior there are two dividers and the bag can be securely closed with a zip-closure so that nothing falls out. The integrated metal wires take care of additional stability of the bag.

Velcro cable ties 420 mm (2109546)
5x 420 mm x 12 mm, dark gray

This text is machine translated.

Scope of delivery

  • VOLTCRAFT VC891 Digital Multimeter (2576866)
  • AC/DC CLIP-ON AMMETER VC-523 (1693352)
  • VC 65 (1377526) Two-pole voltage tester
  • VOLTCRAFT VC-6000 measuring device bag (2203070)
  • Velcro cable ties 420 mm (2109546)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.