• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Inverter MSW 1200-24-F 1200 W 24 V DC - 230 V AC

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inverter MSW1200-24-f, France

  • 1200 W continuous power supply
  • Input N/A;Screw terminals
  • Output N/A
  • Modified sine wave
  • USB output
  • French earthing contact socket

Our service for you

Technical specifications

Input voltage

21 - 30 V DC

Product type

Inverter

Signal output type

Modified sine wave

Output voltage

230 V AC

1200 W

Input voltage

24 V DC

Inputs

Screw terminals

Output

USB 2.0 port A

Nominal load efficiency

85 %

Outlets

2

Weight

2.4 kg

Width

155 mm

Height

70 mm

Length

335 mm

Peak output power

2400 W

Standby consumption

<0.6 A

Type

MSW 1200-24-F

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1277784 VOLTCRAFT Inverter MSW 1200-24-F 1200 W 24 V DC - 230 V AC

Warranty Terms

Warranty Terms 1277784 VOLTCRAFT Inverter MSW 1200-24-F 1200 W 24 V DC - 230 V AC

Description

These inverters generate a DC voltage from one sine-like alternating current. This enables powering of devices including in your car, campervan, mobile home, on your boat, or at a Holiday home. The high peak power of2400 W the stableN/A output voltage and the high degree of efficiency of85 % enable a wide application range with many device types. The inverter also features a range of protective measures that
ensure a safe operation and long product life. All in all a high-quality inverter with two sockets and good price/performance ratio.

Scope of delivery

  • Inverters
  • 2 Screw terminals with connection cable (red and black)
  • User manual