
Highlights & Details
Inverter MSW1200-24-G, Deutsche Version
- 1200 W continuous power supply
- Input voltage: 24 V
- Output voltage N/A
- Signal output type Modified sine wave
Technical specifications
- Input voltage
21 - 30 V DC
- Product type
Inverter
- Signal output type
Modified sine wave
- Output voltage
230 V AC
1200 W
- Input voltage
24 V DC
- Inputs
Screw terminals
- Output
USB 2.0 port A
- Nominal load efficiency
85 %
- Outlets
2
- Weight
2.4 kg
- Width
155 mm
- Height
70 mm
- Length
335 mm
- Peak output power
2400 W
- Standby consumption
<0.6 A
- Type
MSW 1200-24-G
- Features
Modified sine wave
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1277783 VOLTCRAFT Inverter MSW 1200-24-G 1200 W 24 V DC - 230 V AC Modified sine wave
Warranty Terms
Warranty Terms 1277783 VOLTCRAFT Inverter MSW 1200-24-G 1200 W 24 V DC - 230 V AC Modified sine wave
Description
ensure a safe operation and long product life. All in all a high-quality inverter with two sockets and good price/performance ratio.
Scope of delivery
- Inverters
- 2 Screw terminals with connection cable (red and black)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 128.98*
What kind of Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























