
Number
Highlights & Details
Sine Inverter BLK-100 12V
- 100 W sine continuous power
- Soft-start function
- Low-voltage switch-off
Technical specifications
- Input voltage
11 - 15 V DC
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
100 W
- Input voltage
12 V DC
- Inputs
Cigarette lighter plug
- Output
EU socket
- Nominal load efficiency
88 %
- Output frequency
50 Hz
- Input current (max.)
10 A
- Weight
500 g
- Cooling method
Convection
- Height
50 mm
- Peak output power
200 W
- Standby consumption
2.5 VA
- Type
SW-100 12V
- Features
Fanless
- (Ø)
170 mm
- Type
Sine
100 W
- Output voltage
230 V AC
- Cooling
Convection
- Output rating
100 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511700 VOLTCRAFT Inverter SW-100 12V 100 W 12 V DC - 230 V AC Fanless
Information
Information 511700 VOLTCRAFT Inverter SW-100 12V 100 W 12 V DC - 230 V AC Fanless
Conformity certificate
Conformity certificate 511700 VOLTCRAFT Inverter SW-100 12V 100 W 12 V DC - 230 V AC Fanless
eNum certificate
eNum certificate 511700 VOLTCRAFT Inverter SW-100 12V 100 W 12 V DC - 230 V AC Fanless
Warranty Terms
Warranty Terms 511700 VOLTCRAFT Inverter SW-100 12V 100 W 12 V DC - 230 V AC Fanless
Description
Features
- pure sine wave
- Over heat management
- Temperature safety shut down
- Short-circuit and polarity reversal protection
- Low and over voltage monitoring
- Less power consumption
- Euro-power socket at exit
Scope of delivery
- Inverter
- Mount





