
Number
Highlights & Details
Sine inverter SW-1200 12V
- Power up to 1200 W
- Automatic restart at low voltage and overload with warning
- Wall mounting possible
Technical specifications
- Input voltage
12 V DC
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
1200 W
- Input voltage
12 V DC
- Inputs
Screw terminals
- Output
PG socket
EU socket
- Nominal load efficiency
87 %
- Output frequency
50 Hz
- Input current (max.)
140 A
- Remote control
Yes
- Weight
4.5 kg
- Cooling method
Fan
- Width
245 mm
- Height
70 mm
- Depth
390 mm
- Peak output power
1800 W
- Standby consumption
10.8 VA
- Type
SW-1200 12V
- Features
Remote operation
- Type
Sine
1200 VA
- Signal output type
Sine
- Output voltage
230 V AC
- Cooling
Fan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 511755 VOLTCRAFT Inverter SW-1200 12V 1200 W 12 V DC - 230 V AC Remote operation
Conformity certificate
Conformity certificate 511755 VOLTCRAFT Inverter SW-1200 12V 1200 W 12 V DC - 230 V AC Remote operation
eNum certificate
eNum certificate 511755 VOLTCRAFT Inverter SW-1200 12V 1200 W 12 V DC - 230 V AC Remote operation
Warranty Terms
Warranty Terms 511755 VOLTCRAFT Inverter SW-1200 12V 1200 W 12 V DC - 230 V AC Remote operation
Description
Features
- Remotely controllable with external switch (optional)
Scope of delivery
- Remote cable with cigarette lighter plug.






