
Number
Total (€ 72.26 / piece)
€ 72.26
plus VAT.
14-day return policy included
Highlights & Details
VOLTCRAFT Power Inverter, pure sine wave, 300W / 12V with German socket, PSW 300-12-G
- Output waveform: pure sine wave
- Low battery alarm and automatic shut downfunctionOverload,overtemperatureand short-circuit protection
Technical specifications
- Operating temperature and humidity: 0 - 60 °C & 20 - 85 %
- Storage temperature and humidity: 0 - 60 °C & 20 - 85 %
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
300 W
- Inputs
Screw terminals
- Nominal load efficiency
85 %
- Outlets
1
- Output frequency
50 Hz
- Permanent current
2 A
- Remote control
No
- Weight
0.8 kg
- Cooling method
Fan
- Width
73 mm
- Height
107 mm
- Length
232 mm
- Peak output power
600 W
- Type
PSW 300-12-G
- Features
Sine wave
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2796909 VOLTCRAFT Inverter Sine wave PSW 300-12-G 300 W - 230 V AC Sine wave
User & Safety Instructions 2796909 VOLTCRAFT Inverter Sine wave PSW 300-12-G 300 W - 230 V AC Sine wave
Warranty Terms
Warranty Terms 2796909 VOLTCRAFT Inverter Sine wave PSW 300-12-G 300 W - 230 V AC Sine wave
Description
230 V AC wherever you go! This inverter generates a pure sine wave
AC output. Sine wave inverters are used to power devices sensitive to power
fluctuations. The PSW Inverters are reliable, safe and efficient. The electronics, with a microcontroller, continuously monitors the major Parameters. Hence these units are extremely reliable even under demanding conditions. Even overload or short-circuits will not cause any damage. This unit can be used to power sensitive equipment such as televisions, computers, audio systems, etc. without any interference. Even the high current surge of inductive loads (e.g.B. Devices with motors) is not a problem for the PSW inverters.
AC output. Sine wave inverters are used to power devices sensitive to power
fluctuations. The PSW Inverters are reliable, safe and efficient. The electronics, with a microcontroller, continuously monitors the major Parameters. Hence these units are extremely reliable even under demanding conditions. Even overload or short-circuits will not cause any damage. This unit can be used to power sensitive equipment such as televisions, computers, audio systems, etc. without any interference. Even the high current surge of inductive loads (e.g.B. Devices with motors) is not a problem for the PSW inverters.
Features
- Pure sine wave power inverter
- German socket, 300 W /12 V, with USB 2 A
Scope of delivery
- Inverter
- Battery cable with crocodile clips ( black & red)
- User manual















