• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Inverter PSW 1000-12-G 1000 W - 230 V AC Sine wave

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT Power Inverter, pure sine wave, 1000W / 12V, German socket, PSW 1000-12-G

  • Output waveform: pure sine wave
  • Low battery alarm and automatic shut downfunctionOverload,overtemperatureand short-circuit protection

Our service for you

Technical specifications

  • Operating temperature and humidity: 0 - 60 °C & 20 - 85 %
  • Storage temperature and humidity: 0 - 60 °C & 20 - 85 %
Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V AC

1000 W

Inputs

Screw terminals

Nominal load efficiency

85 %

Outlets

1

Output frequency

50 Hz

Permanent current

2 A

Remote control

No

Weight

2.25 kg

Cooling method

Fan

Width

213 mm

Height

113 mm

Length

414 mm

Peak output power

2000 W

Type

PSW 1000-12-G

Features

Sine wave

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2796910 VOLTCRAFT Inverter PSW 1000-12-G 1000 W - 230 V AC Sine wave

User & Safety Instructions 2796910 VOLTCRAFT Inverter PSW 1000-12-G 1000 W - 230 V AC Sine wave

Warranty Terms

Warranty Terms 2796910 VOLTCRAFT Inverter PSW 1000-12-G 1000 W - 230 V AC Sine wave

Description

230 V AC wherever you go! This inverter generates a pure sine wave
AC output. Sine wave inverters are used to power devices sensitive to power
fluctuations. The PSW Inverters are reliable, safe and efficient. The electronics, with a microcontroller, continuously monitors the major Parameters. Hence these units are extremely reliable even under demanding conditions. Even overload or short-circuits will not cause any damage. This unit can be used to power sensitive equipment such as televisions, computers, audio systems, etc. without any interference. Even the high current surge of inductive loads (e.g.B. Devices with motors) is not a problem for the PSW inverters.

Features

  • Pure sine wave power inverter
  • German socket, 1000 W /12 V, with USB 2 A

Scope of delivery

  • Inverter
  • Battery cable.( black & red)
  • User manual

More interesting products

(*All information is plus legal VAT)