
Number
Highlights & Details
VOLTCRAFT Power Inverter, modified sine wave,700W/ 12V / 0.5A USB, German socket, MSW 700-12-G
- Output waveform: modified sine wave
- Low battery alarm and automatic shut downfunctionOverload,overtemperatureand short-circuit protection
Technical specifications
- Operating temperature and humidity: 0 - 60 °C & 20 - 85 %
- Storage temperature and humidity: 0 - 60 °C & 20 - 85 %
- Product type
Inverter
- Signal output type
Modified sine wave
- Output voltage
230 V AC
700 W
- Input voltage
12 V DC
- Inputs
Screw terminals
- Output
PG socket
USB
- Nominal load efficiency
85 %
- Outlets
1
- Output frequency
50 Hz
- Permanent current
2 A
- Remote control
No
- Weight
2.2 kg
- Cooling method
Fan
- Width
446 mm
- Height
546 mm
- Length
684 mm
- Peak output power
1400 W
- Type
MSW 700-12-G
- Features
Modified sine wave
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2796907 VOLTCRAFT Inverter MSW 700-12-G 700 W 12 V DC - 230 V AC Modified sine wave
User & Safety Instructions 2796907 VOLTCRAFT Inverter MSW 700-12-G 700 W 12 V DC - 230 V AC Modified sine wave
Warranty Terms
Warranty Terms 2796907 VOLTCRAFT Inverter MSW 700-12-G 700 W 12 V DC - 230 V AC Modified sine wave
Description
This text is machine translated.
Features
- Modified sine wave power inverter
- German socket, 700 W /12 V, with USB 2 A
Scope of delivery
- Inverter
- Battery cable.( black & red)
- User manual












