
Number
Highlights & Details
VOLTCRAFT Power Inverter, modified sine wave, 3000W /12V, USB, Schuko German socket
- Output waveform: modified sine wave
- Low battery alarm and automatic shut down
- Overload, over-thermal and short-circuit protection
Technical specifications
- Input volt: 12 V max. 294.1 A
- Output volt: 230 V
- USB: 5VDC 2.0 A
- Continuous power: 3000 W
- Surge power: 6000 W
- USB Output: 5 V / DC, 2 A
- Low battery alarm: 11.0±0.5 VDC
- Low battery shut down: 10.5±0.5 VDC
- High battery shut down: 15.0±0.5 VDC
- Over load protection
- Reverse polarity protection
- Output short-circuit protection
- Over Heat protection
- Operating temperature and humidity: 0 - 60 °C & 20 - 85 %
- Storage temperature and humidity: 0 - 60 °C & 20 - 85 %
- Input voltage
12 V DC
- Product type
Inverter
- Signal output type
Modified sine wave
- Output voltage
230 V AC
3000 W
- Input voltage
12 V DC
- Inputs
Screw terminals
- Output
PG socket
USB 2.0 port A
- Nominal load efficiency
85 %
- Outlets
2
- Output frequency
50 Hz
- Remote control
No
- Weight
5.8 kg
- Cooling method
Fan
- Width
235 mm
- Height
107 mm
- Length
541 mm
- Peak output power
6000 W
- Type
MSW 3000-12-G
- Features
Modified sine wave
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898080 VOLTCRAFT Inverter MSW 3000-12-G 3000 W 12 V DC - 230 V AC Modified sine wave
User & Safety Instructions 2898080 VOLTCRAFT Inverter MSW 3000-12-G 3000 W 12 V DC - 230 V AC Modified sine wave
Warranty Terms
Warranty Terms 2898080 VOLTCRAFT Inverter MSW 3000-12-G 3000 W 12 V DC - 230 V AC Modified sine wave
Description
Features
- Modified sine wave power inverter
- German socket, 3000 W /12 V, with USB 2 A
Scope of delivery
- Inverter
- Battery cable (black & red)
- User manual












