• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT Switcher US-12N 2760 VA 18202 130 mm x 130 mm x 60 mm Suitable for (inverters):Universal

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transition station US-12N

  • With priority circuit and fixed network operation
  • Microprocessor-controlled
  • For all inverter up to 2760 VA
  • Suitable for use with solar insulation system

Technical specifications

  • Protection class IP55
  • Screw terminal connectors
  • Changeover time 1-2s
  • Input current Max. 12 A
Product type

Switcher

2760 VA

Suitable for

Universal

Type

US-12N

Width

130 mm

Height

130 mm

Depth

60 mm

Weight

300 g

Output voltage

230 V AC

Input voltage

230 V AC

Content

1 pc(s)

Type

Sine

2760 VA

Output voltage

230 V AC

Cooling

-

Input current (max.)

12 A

Input voltage

230 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 513123 IVT Switcher US-12N 2760 VA 18202 130 mm x 130 mm x 60 mm Suitable for (inverters):Universal

Conformity certificate

Conformity certificate 513123 IVT Switcher US-12N 2760 VA 18202 130 mm x 130 mm x 60 mm Suitable for (inverters):Universal

Description

The transition station automatically switches 230 V load from a 230 V supply system (example:Fixed network) on an additional power network(example: via inverter) when the power supply is dead Ideal for camping, since the otherwise troublesome plugging and unplugging of electronic appliances is not required any more.

Features

  • Screw terminals
  • Protection from overloading

Scope of delivery

  • PE-Junction box connector
  • User manual.

Hints

Please note: This product is supplied as pictured with an EU socket. A free UK adapter is available on request by calling our customer service line quoting your order number on: 0844 826 2889

More interesting products

(*All information is plus legal VAT)