• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT Cables 2.00 m 25 mm² 511214 Suitable for (inverters):Voltcraft SW-600 12V , Voltcraft SWD-1200/24

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Connection cable 2 m/25 mm²

  • Pre-assembled with wire-end sleeves and eyelets

Our service for you

Technical specifications

Product type

Cables

Cable length

2.00 m

Cable cross-section

25 mm²

Suitable for

Voltcraft SW-600 12V

Voltcraft SWD-1200/24

Type

511214

Length

2.00 m

Content

1 Pair

Cable Ø (max.)

25 mm²

Cable Ø range

25 mm² (max)

Type

Matching cable loom 2 m/25 mm²

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 511214 VOLTCRAFT Cables 2.00 m 25 mm² 511214 Suitable for (inverters):Voltcraft SW-600 12V , Voltcraft SWD-1200/24

Warranty Terms

Warranty Terms 511214 VOLTCRAFT Cables 2.00 m 25 mm² 511214 Suitable for (inverters):Voltcraft SW-600 12V , Voltcraft SWD-1200/24

Description

Pre-assembled cable harness with wire-end sleeves for connection to the inverter and with eyelets for connection to battery or fuse terminals.

This text is machine translated.

Hints

Please note: This product is supplied as pictured with an EU socket. A free UK adapter is available on request by calling our customer service line quoting your order number on: 0844 826 2858

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 339.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)