• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AIV 23548T Earth cable 1 x 25 mm² Black Sold per metre

Image similar
Product type
Earth cable
No. of leads
1 x
Cross section (each core)
25 mm²
Outside Ø
9.75 mm
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

107 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Earthing cable

  • Symbol image for AIV 23548T Earth cable 1 x 25 mm² Black Sold per metre

Technical specifications

Product type

Earth cable

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

25 mm²

Insulation material

PVC

Cable features

Flexible

Outside Ø

9.75 mm

Packaged

No

Halogen-free

No

Manufacturer part #

23548T

Factory colour

Black

Core layout

1407 x 0.15 mm

Core layout

186 x 0.40 mm

Max. length sold by the metre

75 m

Sold per metre

Yes

Nominal current

125 A

Cross section

1 x 25 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Type

M/SK

Outside Ø

9.75 mm

Cross section

1 x 25 mm²

Temperature range

-25 to +90 °C

Documents & Downloads

Datasheet

Datasheet 606847 AIV 23548T Earth cable 1 x 25 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 606847 AIV 23548T Earth cable 1 x 25 mm² Black Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.58*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)