• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT K102 + TP 301 Thermometer Calibrated to (SCS-accredited certification body) -200 - +1370 °C Sensor type K

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital thermometer + screw-in sensor

  • All K-type temperature sensors with miniature thermocouple plug can be connected
  • 2 channels

Our service for you

Technical specifications

  • Sensor measuring range: -100 to 300 °C.
  • Sensor measurement accuracy 2.5 °C.
Product type

Thermometer

Max. temperature

+1370 °C

Basic accuracy

0.3 %

Accuracy ± °C

1 °C

Sensor type

K

SCS-accredited certification body

Sensor version

detachable

Dim

(L x W x H) 164 x 54 x 34 mm

Response time

2 s

Resolution (temperature)

0.1 °C

Type

2-channel

Probe length

110 mm

Weight

180 g

Width

54 mm

Height

34 mm

Length

164 mm

Power supply

9 V battery (1x)

Min. temperature

-200 °C

Type

K102 + TP 301

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470728 VOLTCRAFT K102 + TP 301 Thermometer Calibrated to (SCS-accredited certification body) -200 - +1370 °C Sensor type K

User & Safety Instructions 2470728 VOLTCRAFT K102 + TP 301 Thermometer Calibrated to (SCS-accredited certification body) -200 - +1370 °C Sensor type K

Warranty Terms

Warranty Terms 2470728 VOLTCRAFT K102 + TP 301 Thermometer Calibrated to (SCS-accredited certification body) -200 - +1370 °C Sensor type K

Description

Professional temperature measurement at low cost. The K102 is a high-quality and robust thermometer at a great price. The screw-in sensor (type K) TP-301 from Voltcraft is well suited for temperature measurement from solids to liquids. The screw-in sensor has proven particularly useful for use with frozen! The sensor is suitable for a temperature range of -100 to 300 °C, making it perfect for all applications in the food industry, catering, tire and rubber industry, pharmaceutical, laboratory and construction, etc.

This text is machine translated.

Features

  • Min./max./data hold and relative measurement function
  • can be balanced
  • ºC/ºF switching • Automatic shutdown
  • for all K-type temperature sensors with miniature thermocouple plug
  • Tolerance class for thermocouple sensor IEC584
  • Type K Class II.

Scope of delivery

  • Battery (9V block)
  • User manual
  • TP-301 SCREW-IN SENSOR

Hints

With the K-type sensor element of class II a measurement up to +1200°C is possible. For safety reasons and for your protection during the measurement, however, only one application up to a maximum of 300 °C is recommended!
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Thermometers are you looking for?