• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT K300 Thermometer Calibrated to (SCS-accredited certification body) -200 - 1370 °C Sensor type K

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof thermometer K300

  • IP67 completely water- and dust-proof
  • 10 storage spaces
  • Acoustic temperature alarm

Our service for you

Technical specifications

  • Water- and dust-proof according to IP67.
Product type

Thermometer

Max. temperature

1370 °C

Accuracy ± °C

2 °C

Sensor type

K

SCS-accredited certification body

Sensor version

detachable

Dim

(L x W x H) 59 x 36 x 170 mm

Resolution (temperature)

0.1 °C

Probe length

150 mm

Weight

330 g

Calibration service

3 suitable calibration values in the measuring range of the respective device 60°/120°/180° C.

Width

36 mm

Height

170 mm

Length

59 mm

Power supply

AAA battery (3x), included

Min. temperature

-200 °C

Type

K300

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470083 VOLTCRAFT K300 Thermometer Calibrated to (SCS-accredited certification body) -200 - 1370 °C Sensor type K

Warranty Terms

Warranty Terms 2470083 VOLTCRAFT K300 Thermometer Calibrated to (SCS-accredited certification body) -200 - 1370 °C Sensor type K

Description

The K300 waterproof temperature measuring device from Voltcraft with the input for a K-type thermocouple probe is suitable for measurements in wet, dusty and normal environments.

Completely water and dust-proof (IP67)
The Voltcraft K300 is designed from the sensor via the plug connector to the meter to be watertight. This means that the K300 can be used without any hesitation wherever special protective measures had to be taken in order to comply with the IP protection class.

Penetration sensor
The sensor has a length of 150 mm and a sensor diameter of 3.3 mm. The handle length is 99 mm. The connection cable (2 m) is equipped with a special K-type plug, which can be screwed waterproof to the casing of the measuring device with the help of a rubber seal.

Compatible sensors
All Voltcraft K-type sensors with standard plugs can be connected using the supplied adapter cable (1 m). This makes the measuring device suitable for measuring the temperature of surfaces, liquids, pipes, powders, gases and other materials. Please note: When using the adapter cable, the plug connection to standard sensors is not water- and dust-proof.

This text is machine translated.

Features

  • LED backlight
  • Measured value memory up to 10 values
  • Audible alarm can be set
  • Time counter and timer function
  • Built-in holster with fold-out stand
  • Tolerance class for thermocouple sensor IEC584
  • Sensor cable length 2 m.

Scope of delivery

  • Waterproof thermometer K300
  • K-type penetration temperature sensor with 2 m cable(-40 - +1200°C)
  • 1 m adapter cable
  • 3x AAA batteries
  • User manual.

Hints

The measuring range of the K300 basic unit ranges from -200 - 1370 °C. However, the enclosed waterproof K-type temperature sensor is only suitable for measuring from -40 to +1200°C.
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Thermometers are you looking for?