• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT MS-200LED LED lux meter 0 - 400000 lx Calibrated to ISO standards

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT MS-200LED LED lux meter Calibrated to ISO standards

  • For incandescent and LED light bulbs
  • Lux, foot-candle and candela

Our service for you

Technical specifications

  • Sensor cable length: 1.5 m
  • Class A JIS C 1609 he:1993+CNS 5119 standard
Product type

LED lux meter

Reading type

Light intensity

ISO standards

Dim

(L x W x H) 1.5 m x 63 mm x 162 mm

Display

Digital

LCD

Weight

250 g

Features

Suitable for LED lighting

Illuminance reading range

0 - 400000 lx

Illuminance reading range (max.)

400000 lx

Illuminance reading range (min.)

0 lx

Illuminance reading accuracy

3 %

Width

63 mm

Height

162 mm

Length

1.5 m

Accuracy

± 3 %

Power supply (details)

3x AAA battery

Illumination level reading range (details)

0.01 - 400000 lx

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1240851 VOLTCRAFT MS-200LED LED lux meter 0 - 400000 lx Calibrated to ISO standards

User & Safety Instructions

User & Safety Instructions 1240851 VOLTCRAFT MS-200LED LED lux meter 0 - 400000 lx Calibrated to ISO standards

Information

Information 1240851 VOLTCRAFT MS-200LED LED lux meter 0 - 400000 lx Calibrated to ISO standards

Information 1240851 VOLTCRAFT MS-200LED LED lux meter 0 - 400000 lx Calibrated to ISO standards

Conformity certificate

Conformity certificate 1240851 VOLTCRAFT MS-200LED LED lux meter 0 - 400000 lx Calibrated to ISO standards

Warranty Terms

Warranty Terms 1240851 VOLTCRAFT MS-200LED LED lux meter 0 - 400000 lx Calibrated to ISO standards

Description

This text is machine translated.

This digital light meter enables determining illuminance and luminous intensity of conventional incandescent lamps and LED light bulbs. Readings are displayed on a large LCD. The sensor is detached from the meter to enable optimum orientation towards the light source.

Features

  • Stores 9 light sources with individually selectable cosine correction
  • Preset cosine correction factors for daylight LED and standard incandescent bulbs
  • Built-in memory for 99 readings
  • Auto power-off
  • Min/max/average hold
  • Zeroing
  • Data hold
  • Built-in cosine corrector

Scope of delivery

  • Batteries
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Light Meters are you looking for?